XP Power CA DC/DC Converter, 0 mV, 2kV/, 15.5V dc Input, 4.75V Input, 1 W, Chassis, 50 °C Max Temp -10 °C Min Temp

Get a bulk buy discount

Add 5 more to save $57.15

View bulk pricing options

Subtotal (1 unit)*

$467.75

(exc. GST)

$514.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$467.75-
5 - 9$456.32$57.15
10 - 24$439.70$280.50
25 - 49$430.37$934.50
50 +$421.05$2,335.00

*price indicative

RS Stock No.:
123-8374
Distrelec Article No.:
302-41-398
Mfr. Part No.:
CA02P
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

0mV, 2mV

Maximum Input Voltage

15.5V dc

Minimum Input Voltage

4.75V

Mount Type

Chassis

Number of Outputs

1

MTBF

2100000h

Ripple and Noise

0.01% Pk-Pk

Number of Pins

8

Package Type

Miniature Shielded Case

Maximum Output Power

1W

Length

44.45mm

Depth

0.5in

Standards/Approvals

UL1950, RoHS, UL

Weight

39.6g

Width

27.94mm

Series

CA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
VN

XP Power DC-High Voltage DC Non Isolated Coverters CA Series


Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits


• Minimum ripple lowest 5PPM

• Precision regulated

• Shielded case

• Voltage monitor/Readback

• High-level stability

• Wide input voltage range

• Short circuit, arc protected

• EMI/RFI very low

• Precision on board reference

• Potentiometer or external voltage programming

• Calibration adjustment access

• Sealed converter - withstands immersion cleaning processes

• Reliable

Applications:


Photomultiplier Tubes

Avalanche photodiodes

Solid-state detectors

Electrophoresis

EO lenses

Piezo devices

Capacitor charging

XP POWER DC - High Voltage DC Non Isolated Converters


Standards

UL 1950, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy