TRACO POWER TEP 75WI DC/DC Converter, 22.4V/, 36V dc Input 2.7 A, 9V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-6338
- Mfr. Part No.:
- TEP 75-2416WI-CMF
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$293.81
(exc. GST)
$323.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $293.81 |
| 5 - 9 | $288.68 |
| 10 - 24 | $281.19 |
| 25 - 49 | $273.50 |
| 50 + | $266.44 |
*price indicative
- RS Stock No.:
- 706-6338
- Mfr. Part No.:
- TEP 75-2416WI-CMF
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 22.4V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.7A | |
| Output Voltage 2 | 30.8V | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 336000h | |
| Output Voltage Adjustment Range | 10 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 75W | |
| Depth | 85mm | |
| Length | 61mm | |
| Standards/Approvals | No | |
| Width | 40.5mm | |
| Series | TEP 75WI | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 22.4V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.7A | ||
Output Voltage 2 30.8V | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 336000h | ||
Output Voltage Adjustment Range 10 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 75W | ||
Depth 85mm | ||
Length 61mm | ||
Standards/Approvals No | ||
Width 40.5mm | ||
Series TEP 75WI | ||
Efficiency 87% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power TEP 75WI Series DC-DC Converter, Isolated, Single Output - TEP 75-2416WI-CMF
This Traco Power DC-DC converter 75W with 28V output voltage, is a powerful and efficient converter designed for a wide range of applications. With its isolated design, high efficiency, and chassis mount capabilities, this converter ensures reliable performance in industrial settings while providing optimal thermal management.
Features & Benefits
• Isolated design for enhanced safety and protection
• Chassis mount for easy installation and efficient operation
• High efficiency ensures optimal power conversion with minimal losses
• Wide 4:1 input voltage range for versatility in various applications
• Output voltage of 28V dc for compatibility with a range of devices
• Enclosed package for added protection and durability
• 2.7A output current for consistent and reliable power delivery
Applications
• Ideal for automation systems requiring precise and stable power supply
• Suitable for use in Electrical equipment in harsh industrial environments
• Perfect for applications that demand high efficiency and reliability
• Designed for installation in mechanical systems that require durable power solutions
Can it be used in automation systems?
Yes, the Traco Power DC-DC converter 75W with 28V Output voltage is ideal for automation systems requiring stable power supply.
Will it perform well in harsh industrial environments?
Yes, this converter is designed to withstand harsh industrial conditions, providing reliable power conversion.
Is it suitable for mechanical systems that require durable power solutions?
Yes, it is perfect for mechanical systems needing reliable power delivery.
Related links
- TRACOPOWER TEP 75WI DC/DC Converter 75V dc Input 2.7 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 1600 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 3200 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 75V dc Input PCB 75 W, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 3600 mA 75 °C Max Temp -40 °C Min Temp
