MEAN WELL DDRH DC/DC Converter, 48V dc/ 2.5 A, 1500V dc Input, 200V Input, DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 145-182
- Distrelec Article No.:
- 303-86-354
- Mfr. Part No.:
- DDRH-120-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$85.13
(exc. GST)
$93.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.13 |
*price indicative
- RS Stock No.:
- 145-182
- Distrelec Article No.:
- 303-86-354
- Mfr. Part No.:
- DDRH-120-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 1500V dc | |
| Output Current 1 | 2.5A | |
| Output Voltage 2 | 58V | |
| Mount Type | DIN Rail | |
| MTBF | 1596.3h | |
| Ripple and Noise | 240mV Pk-Pk | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 120W | |
| Series | DDRH | |
| Standards/Approvals | UL1741, EAC TP TC 004, IEC62109-1, BS EN/EN62109-1 | |
| Weight | 845g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 1500V dc | ||
Output Current 1 2.5A | ||
Output Voltage 2 58V | ||
Mount Type DIN Rail | ||
MTBF 1596.3h | ||
Ripple and Noise 240mV Pk-Pk | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 120W | ||
Series DDRH | ||
Standards/Approvals UL1741, EAC TP TC 004, IEC62109-1, BS EN/EN62109-1 | ||
Weight 845g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC converter comes with an ultra wide output voltage range. This fan less converter is designed for industrial control systems and solar power applications. With its compact size and adjustable output voltage, it offers flexibility and reliability for various power supply needs.
Short circuit, overload, overvoltage protection
Compliant with safety standards
3 years warranty
Related links
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 100 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 240 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
- MEAN WELL DDRH-60 DC/DC Converter 1500V dc Input DIN Rail, 80 °C Max Temp -30 °C Min
