XP Power DTE60 DC/DC Converter, 48V dc/, 36V dc Input 1.25 A, 9V Input, Chassis, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 122-6634
- Distrelec Article No.:
- 301-83-402
- Mfr. Part No.:
- DTE6024S48
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.89
(exc. GST)
$137.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 23 November 2026
- Plus 41 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.89 |
| 5 - 9 | $123.39 |
| 10 - 24 | $121.15 |
| 25 - 49 | $118.83 |
| 50 + | $116.43 |
*price indicative
- RS Stock No.:
- 122-6634
- Distrelec Article No.:
- 301-83-402
- Mfr. Part No.:
- DTE6024S48
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | Chassis | |
| MTBF | 750000h | |
| Number of Outputs | 1 | |
| Input Ratio | 1:6 | |
| Number of Pins | 8 | |
| Isolation Voltage | 2.5kV dc | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Width | 67.8mm | |
| Standards/Approvals | No | |
| Length | 112mm | |
| Series | DTE60 | |
| Depth | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.25A | ||
Mount Type Chassis | ||
MTBF 750000h | ||
Number of Outputs 1 | ||
Input Ratio 1:6 | ||
Number of Pins 8 | ||
Isolation Voltage 2.5kV dc | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Width 67.8mm | ||
Standards/Approvals No | ||
Length 112mm | ||
Series DTE60 | ||
Depth 38mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
XP Power - DTE60 Series of DC-DC Converters
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
60 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
High efficiency of up to 92%
XP Power - DC-DC Converters
Related links
- XP Power DTE60 DC/DC Converter 75V dc Input 1.25 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 36V dc Input 5 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 36V dc Input 2.5 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 36V dc Input 12 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V dc Input 12 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V Input 2.5 A Chassis 8-Pin
- XP Power DTE60 DC/DC Converter 75V dc Input 5 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 0.42 A Chassis 8-Pin
