TRACO POWER DC/DC Converter, 48V/, 36V Input 3.2 A, 9V Input, 75 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$443.99

(exc. GST)

$488.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$443.99
5 - 9$436.22
10 - 24$424.94
25 - 49$413.33
50 +$402.65

*price indicative

RS Stock No.:
745-1121
Mfr. Part No.:
TEP 150-2418WI-F
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

48V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

3.2A

Output Voltage 2

57.6V

MTBF

495000h

Number of Outputs

5

Output Voltage Adjustment Range

0 → 20 %

Isolation Voltage

2.25kV

Input Ratio

4:1

Maximum Output Power

150W

Length

160.5mm

Depth

35.7mm

Standards/Approvals

No

Efficiency

86%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI-F Series


150W single output regulated isolated DC-DC converter with a high power density, wide 4:1 input voltage range and an adjustable output voltage. These DC-DC converters have a compact design, a metal case with screw terminal connections and have flanges enabling them to be chassis or wall mounted. This range of regulated isolated DC-DC converters also have an input filter to meet EN 55022 class B. These 150W DC-DC converters are typically for use in industrial applications and include a constant current characteristic for battery charger applications.

Shielded metal case with screw terminals

Ultra-wide 4:1 input voltage range

High efficiency of up to 87%

Constant current output for battery load applications

Overtemperature protection

Reverse input protection

Under voltage lock-out

2.25kV I/O isolation

Chassis and wall mounting

Input filter to meet EN55022 class B

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F @ 40°C

Approvals

CB

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy