TRACOPOWER TEP 75WI DC/DC Converter, 22.4V/, 75V dc Input 2.7 A, 18V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-6335
- Mfr. Part No.:
- TEP 75-4816WI-CMF
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$323.16
(exc. GST)
$355.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $323.16 |
| 5 - 9 | $313.49 |
| 10 - 24 | $303.82 |
| 25 - 49 | $297.34 |
| 50 + | $290.87 |
*price indicative
- RS Stock No.:
- 706-6335
- Mfr. Part No.:
- TEP 75-4816WI-CMF
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 22.4V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.7A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 30.8V | |
| MTBF | 336000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 75W | |
| Series | TEP 75WI | |
| Depth | 30mm | |
| Length | 61mm | |
| Standards/Approvals | No | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 22.4V | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.7A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 30.8V | ||
MTBF 336000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 75W | ||
Series TEP 75WI | ||
Depth 30mm | ||
Length 61mm | ||
Standards/Approvals No | ||
Efficiency 88% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 2.7 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 1600 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 3200 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 75V dc Input PCB 75 W, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 3600 mA 75 °C Max Temp -40 °C Min Temp
