TRACOPOWER TEP 75WI DC-DC Converter, 24V dc/ 3.2A Output, 9 → 36 V dc Input, 75W, Chassis Mount, +75°C Max Temp
- RS Stock No.:
- 666-2806
- Mfr. Part No.:
- TEP 75-2415WI-CMF
- Brand:
- TRACOPOWER
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$379.79
(exc. GST)
$417.77
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $379.79 |
5 - 9 | $375.14 |
10 - 24 | $366.36 |
25 - 49 | $356.49 |
50 + | $347.13 |
- RS Stock No.:
- 666-2806
- Mfr. Part No.:
- TEP 75-2415WI-CMF
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
![](https://media.rs-online.com/t_line/L6662799-01.gif)
Traco Power DC-DC Converter, Single Output, 87% Efficiency - TEP 75WICMF Series - TEP 75-2415WI-CMF
Shift your electrical supply into the right gear with this Traco Power DC-DC converter. By switching variable voltages between 9 and 36V DC to a 24V DC output, it makes sure your equipment gets the input it needs to perform at its best. As it converts 87% of its load, this is an energy-efficient choice that doesn't generate much waste heat. Electrical faults are no trouble for the converter as it has built-in overvoltage, undervoltage and short-circuit protection to minimise the risk of hardware damage.
Features & Benefits
• Snappy start-up time of 25ms, so gets to work without delay
• Mounts to machine chassis for flexible installation in busy board setups
• Integrated EMI filter smooths out electrical noise to minimise disruption
• Screw terminals make installation simple and achieve a reliable connection
• Metal and silicone casing for durability in harsh settings
• Mounts to machine chassis for flexible installation in busy board setups
• Integrated EMI filter smooths out electrical noise to minimise disruption
• Screw terminals make installation simple and achieve a reliable connection
• Metal and silicone casing for durability in harsh settings
Applications
• Rail industry
• Renewable energy installations
• Mineral processing
• Renewable energy installations
• Mineral processing
Can I use this DC-DC converter with battery-powered equipment?
Yes, the component's remote on/off function makes it easy to switch off when not in use, cutting down on energy waste and keeping batteries charged for longer.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 75W |
Input Voltage Nominal | 24 V dc |
Output Current | 3.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 19.2 → 26.4V dc |
Package | Enclosed |
Isolation Voltage | 2.25kV dc |
Depth | 30mm |
Length | 61mm |
Width | 61mm |
Series | TEP 75WI |
Load Regulation | ±0.3% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Efficiency | 87% |
Standards Met | CE |
Related links
- TRACOPOWER TEP 75WI DC-DC Converter, 24V dc/ 3.2A Output, 18 → 75...
- TRACOPOWER TEP 75WI DC-DC Converter, 24V dc/ 3.2A Output, 9 → 36 V...
- TRACOPOWER TEP-75WI DC-DC Converter, 24V dc/ 3.2A Output, 43 → 160...
- TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 18 → 75...
- TRACOPOWER TEP 75WI DC-DC Converter, 5V dc/ 15A Output, 9 → 36 V...
- TRACOPOWER TEP 75WI DC-DC Converter, 28V dc/ 2.7A Output, 9 → 36 V...
- TRACOPOWER TEP 75WI DC-DC Converter, 48V dc/ 1.6A Output, 9 → 36 V...
- TRACOPOWER TEP 75WI DC-DC Converter, 28V dc/ 2.7A Output, 18 → 75...