TRACO POWER TEP 75WI DC/DC Converter, 24V/ 3.2 A, 160V Input, 43V Input 75 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 198-4633
- Mfr. Part No.:
- TEP 75-7215WI-CMF
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $49.65
View bulk pricing optionsSubtotal (1 unit)*
$331.74
(exc. GST)
$364.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $331.74 | - |
| 5 - 9 | $321.81 | $49.65 |
| 10 - 24 | $311.88 | $198.60 |
| 25 - 49 | $305.25 | $662.25 |
| 50 + | $298.62 | $1,656.00 |
*price indicative
- RS Stock No.:
- 198-4633
- Mfr. Part No.:
- TEP 75-7215WI-CMF
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 3.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 336000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Ripple and Noise | 250mV Pk-Pk | |
| Isolation Voltage | 2.25kV | |
| Number of Pins | 5 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 75W | |
| Standards/Approvals | No | |
| Length | 85mm | |
| Width | 61mm | |
| Series | TEP 75WI | |
| Depth | 40.5mm | |
| Weight | 287g | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V | ||
Output Current 1 3.2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 336000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Ripple and Noise 250mV Pk-Pk | ||
Isolation Voltage 2.25kV | ||
Number of Pins 5 | ||
Package Type Encapsulated | ||
Maximum Output Power 75W | ||
Standards/Approvals No | ||
Length 85mm | ||
Width 61mm | ||
Series TEP 75WI | ||
Depth 40.5mm | ||
Weight 287g | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco 60 series, is a range of encapsulated high performance DC/DC converter modules with ultra wide input voltage ranges.
I/O isolation 2500VDC
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
Power good LED indicator
Remote on/off function
Related links
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 3200 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 75V dc Input 2.7 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 1600 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 2.7 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEP 75WI DC/DC Converter 75V dc Input PCB 75 W, 75 °C Max Temp -40 °C Min Temp
