Cosel SUCS DC/DC Converter, 5V dc/, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$27.87

(exc. GST)

$30.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.87-
5 - 9$27.013%
10 - 24$26.176%
25 - 49$25.618%
50 +$25.0510%

*price indicative

RS Stock No.:
500-4209
Mfr. Part No.:
SUCS30505C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

Surface Mount

Depth

7mm

Weight

5g

Length

25mm

Standards/Approvals

CE, RoHS

Series

SUCS

Width

25mm

Efficiency

75%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy