Werma Kompakt 37 Series Green, Red Buzzer Andon Light Kit, 2 Lights, 12 V, Built-in Mounting

Subtotal (1 unit)*

$400.45

(exc. GST)

$440.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.45

*price indicative

RS Stock No.:
251-8571
Mfr. Part No.:
699.220.74
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

Kompakt 37

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

LED Colour

Red/Green

Sounder Component

Buzzer

Mounting Style

Built-in Mounting

Height

141mm

Base Diameter

38mm

Connection Cable Length

150mm

IP Rating

IP65

Connection Type

M12 Plug 5 Pole

Supply Voltage

12 V

Minimum Temperature

-20°C

Current Consumption

195mA

Maximum Temperature

'+50°C

Housing Colour

Black

COO (Country of Origin):
CN

Werma Kompakt 37 Series Andon Light Kit, 12V Supply Voltage, IP65 - 699.220.74


This Werma K37 plug provides effective audible signalling with a pulse tone feature. Operating on 12VAC or 12VDC, it is ideal for applications where reliable audio alerts are necessary. The dual LED light system offers multiple colour options, while the integrated pulse tone sound feature delivers a reliable warning signal.

Features & Benefits


• Dual red and green LED indicators enhance visibility
• Built-in mounting style simplifies installation
• Low current consumption at 195mA reduces energy costs
• Integrated buzzer sounder provides dual alert system

Applications


• Employed in machine monitoring scenarios
• Utilised in process control within automation

Will it withstand exposure to harsh environmental conditions?


Yes, it has an IP65 rating for dust and water protection.

What type of sound does the plug produce?


The plug emits a pulse tone, which is designed for clear and effective signalling.

Related links