Better World
Siemens 30 → 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3854
- Mfr. Part No.:
- 3RV2021-4PA15
- Brand:
- Siemens
Subtotal (1 unit)*
$893.63
(exc. GST)
$982.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.63 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3854
- Mfr. Part No.:
- 3RV2021-4PA15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 30 → 36 A | |
| Range | SIRIUS 3RV | |
| Motor Protection Component | Circuit Breaker | |
| Series | 3RV2 | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 30 → 36 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Series 3RV2 | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit-breaker for motor protection used screw terminal type and trip class 10. It has standard switching capacity and its size of contactor is S0. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 30 to 36 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Related links
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens 36 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 14 → 20 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 34 → 40 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 27 → 32 A SIRIUS 3RV Motor Protection Circuit Breaker
