Cosel SUCS DC/DC Converter, 5V dc/, 9V dc Input, 4.5V Input 1.5 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- RS Stock No.:
- 500-4035
- Mfr. Part No.:
- SUS1R50505C
- Brand:
- Cosel
Subtotal (1 unit)*
$20.35
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.35 |
*price indicative
- RS Stock No.:
- 500-4035
- Mfr. Part No.:
- SUS1R50505C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.5W | |
| Depth | 13.2mm | |
| Series | SUCS | |
| Standards/Approvals | RoHS, CE | |
| Weight | 2g | |
| Width | 21.4mm | |
| Length | 21.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 1.5W | ||
Depth 13.2mm | ||
Series SUCS | ||
Standards/Approvals RoHS, CE | ||
Weight 2g | ||
Width 21.4mm | ||
Length 21.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- JP

- RS Stock No. 5004136
- Mfr. Part No. SUCS1R50505C
Each
$21.72
- RS Stock No. 5004209
- Mfr. Part No. SUCS30505C
Each
$27.87
- RS Stock No. 5004079
- Mfr. Part No. SUS30505C
Each
$25.70
- RS Stock No. 5004192
- Mfr. Part No. SUCS3053R3C
Each
$28.53
Related links
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface












