Cosel SUCS DC/DC Converter, 5V dc/, 18V dc Input, 9V Input 1.5 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Subtotal (1 unit)*

$23.61

(exc. GST)

$25.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.61

*price indicative

RS Stock No.:
500-4142
Mfr. Part No.:
SUCS1R51205C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

1.5W

Package Type

Surface Mount

Length

22.4mm

Standards/Approvals

CE, RoHS

Width

22.4mm

Series

SUCS

Weight

3g

Depth

13.2mm

Efficiency

74%

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy