Cosel SUCW DC/DC Converter, 15V dc/, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.23

(exc. GST)

$28.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.23-
5 - 9$25.462%
10 - 24$24.695%
25 - 49$24.147%
50 +$23.5910%

*price indicative

RS Stock No.:
500-4344
Mfr. Part No.:
SUCW30515C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Weight

5g

Series

SUCW

Depth

7mm

Standards/Approvals

CE, RoHS

Width

25mm

Length

25mm

Minimum Operating Temperature

85°C

Efficiency

76%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy