Cosel SUCS DC/DC Converter, 5V dc/, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- RS Stock No.:
- 500-4265
- Mfr. Part No.:
- SUCS61205C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $6.05
View bulk pricing optionsSubtotal (1 unit)*
$40.40
(exc. GST)
$44.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $40.40 | - |
| 5 - 9 | $39.19 | $6.05 |
| 10 - 24 | $37.98 | $24.20 |
| 25 - 49 | $37.16 | $81.00 |
| 50 + | $36.36 | $202.00 |
*price indicative
- RS Stock No.:
- 500-4265
- Mfr. Part No.:
- SUCS61205C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Weight | 7g | |
| Width | 32.6mm | |
| Standards/Approvals | CE, RoHS | |
| Series | SUCS | |
| Depth | 7mm | |
| Length | 32.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Weight 7g | ||
Width 32.6mm | ||
Standards/Approvals CE, RoHS | ||
Series SUCS | ||
Depth 7mm | ||
Length 32.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- JP

- RS Stock No. 5004287
- Mfr. Part No. SUCS101205C
Each
$59.72
- RS Stock No. 5004142
- Mfr. Part No. SUCS1R51205C
Each
$22.86
- RS Stock No. 5004221
- Mfr. Part No. SUCS31205C
Each
$25.76
- RS Stock No. 5004041
- Mfr. Part No. SUS1R51205C
Each
$19.78
Related links
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface
- Cosel SUCS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp Surface












