Cosel SUCS DC/DC Converter, 5V dc/, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save $8.55

View bulk pricing options

Subtotal (1 unit)*

$56.88

(exc. GST)

$62.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$56.88-
5 - 9$55.17$8.55
10 - 24$53.47$34.10
25 - 49$52.34$113.50
50 +$51.19$284.50

*price indicative

RS Stock No.:
500-4287
Mfr. Part No.:
SUCS101205C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

Surface Mount

Length

22mm

Weight

10g

Depth

7mm

Series

SUCS

Standards/Approvals

CE, RoHS

Width

40.2mm

Efficiency

85%

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy