Cosel SUCS DC/DC Converter, 5V/, 9V dc Input, 4.5V Input 1.98 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$27.19

(exc. GST)

$29.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.19-
5 - 9$26.701%
10 - 24$26.034%
25 - 49$25.346%
50 +$24.699%

*price indicative

RS Stock No.:
500-4192
Mfr. Part No.:
SUCS3053R3C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

1.98W

Package Type

Surface Mount

Standards/Approvals

RoHS, CE

Weight

5g

Depth

7mm

Length

25mm

Series

SUCS

Width

25mm

Maximum Operating Temperature

85°C

Efficiency

72%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy