TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$50.39

(exc. GST)

$55.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.39

*price indicative

RS Stock No.:
251-7273
Distrelec Article No.:
303-87-112
Mfr. Part No.:
TMR 12-1222WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

500mA

Output Current 2

-500mA

Mount Type

Through Hole

Output Voltage 2

12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

906000h

Output Voltage Adjustment Range

12 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

12W

Depth

12mm

Width

9.6mm

Series

TMR 12WI

Standards/Approvals

No

Length

22mm

Maximum Operating Temperature

85°C

Efficiency

89%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 89 % Efficiency, 4.5 to 18 V DC Input Voltage Range - TMR 12-1222WI


This DC-DC converter by TRACOPOWER is a 12-watt ultra-compact converter with an SIP-8 metal casing. It offers a wide 4:1 input voltage range with high efficiency and fully regulated outputs, making it ideal for various applications that require space-saving solutions.

Features & Benefits


• Ultra-compact 12-watt converter in SIP-8 metal casing

• Wide 4:1 input voltage ranges for versatile applications

• High efficiency (up to 90%) for low thermal loss

• Fully regulated outputs for stable performance

• Remote on/off control and continuous short circuit protection

Applications


• Ideal for communication equipment

• Suitable for instrumentation applications

• Can be used for industrial electronics setups

Can it handle a wide input voltage range?


Yes, it can handle a wide input voltage range of 4.5 to 18 V DC.

Will it provide stable outputs?


Yes, it offers fully regulated outputs for consistent performance.

Is it suitable for industrial use?


Yes, it is reliable for industrial electronics applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy