TRACO POWER TMR 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7295
- Mfr. Part No.:
- TMR 12-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$504.74
(exc. GST)
$555.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | $50.474 | $504.74 |
*price indicative
- RS Stock No.:
- 251-7295
- Mfr. Part No.:
- TMR 12-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Series | TMR 12WI | |
| Width | 9.6mm | |
| Length | 22mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Series TMR 12WI | ||
Width 9.6mm | ||
Length 22mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 12W Power Rating - TMR 12-4811WI
This ultra-compact DC-DC converter from the TMR 12WI series operates efficiently within an input range of 18 to 75V DC, delivering a regulated output of 5.1V DC at up to 2400mA. With an efficiency of up to 89%, it ensures minimal energy loss. It features comprehensive I/O isolation of 1600V DC for enhanced safety, making it ideal for critical applications.
Features & Benefits
• High efficiency (up to 89%) results in low thermal loss
• Wide input voltage range enhances application versatility
• Continuous short-circuit protection ensures reliability
• RoHS compliant design meets environmental standards
Applications
• Suitable for communication equipment requiring a stable power supply
• Ideal for automation systems needing efficient power conversion
Is it suitable for high-temperature environments?
Yes, it operates effectively from -40 to +85°C.
Will it provide stable output under varying loads?
Yes, it features load regulation of 0.5%.
Can the converter be remotely controlled?
Yes, it supports remote ON/OFF functionality with a control range of 0 to 1.2V DC for ON and 3 to 12V DC for OFF.
Is it compliant with safety regulations?
Yes, it meets IEC 62368-1 and UL 62368-1 standards.
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
