TRACO POWER TMR 12WI DC/DC Converter, 24V dc/ 500 mA, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7268
- Mfr. Part No.:
- TMR 12-1215WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$451.92
(exc. GST)
$497.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | $45.192 | $451.92 |
*price indicative
- RS Stock No.:
- 251-7268
- Mfr. Part No.:
- TMR 12-1215WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 906000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 12W | |
| Length | 22mm | |
| Depth | 12mm | |
| Series | TMR 12WI | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 906000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 12W | ||
Length 22mm | ||
Depth 12mm | ||
Series TMR 12WI | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 87 % Efficiency, 4.5 to 18 V DC Input Voltage Range - TMR 12-1215WI
This compact 12 watt DC-DC converter by TRACOPOWER offers a wide input voltage range and high power density in a SIP-8 metal casing. With efficiency up to 87%, this converter is suitable for various applications in communication, industrial electronics, and instrumentation.
Features & Benefits
• Ultra compact converter in a metal casing
• Wide 4:1 input voltage range
• High efficiency for low thermal loss
• Continuous short circuit protection
Applications
• Suitable for communication equipment
• Ideal for industrial electronics
Can it be used for industrial applications?
This DC-DC converter is ideal for industrial electronics due to its high efficiency and regulated outputs.
Will it protect against short circuits?
Yes, this converter provides continuous short circuit protection for added safety and reliability.
Is it suitable for communication equipment?
With features like remote On/Off control and a wide input voltage range, this converter is reliable for communication equipment needs.
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
