TRACO POWER TMR 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 251-7262
- Mfr. Part No.:
- TMR 12-1211WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$509.96
(exc. GST)
$560.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | $50.996 | $509.96 |
*price indicative
- RS Stock No.:
- 251-7262
- Mfr. Part No.:
- TMR 12-1211WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 906000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Width | 9.6mm | |
| Series | TMR 12WI | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 906000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Width 9.6mm | ||
Series TMR 12WI | ||
Depth 12mm | ||
Standards/Approvals No | ||
Length 22mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, +85 °C Maximum Temperature, 22X12X9.6mm - TMR 12-1211WI
This versatile TRACOPOWER DC-DC converter is a 12W isolated converter in an ultra-compact SIP-8 metal casing. With a wide input voltage range and high efficiency, this converter offers regulated outputs and a very high power density suitable for various applications.
Features & Benefits
• Compact and efficient converter with a power density of 4.73W/cm³
• Wide 4:1 input voltage ranges for flexibility in various applications
• High efficiency of up to 90% for reduced thermal losses
• Regulated outputs with excellent temperature range from -40°C to +85°C
• Continuous short circuit protection for enhanced safety
• I/O isolation voltage of 1600VDC for reliable operation
Applications
• Suitable for communication equipment, instrumentation, and industrial electronics.
• Ideal for applications requiring high power density in limited board space.
• Can be used for scenarios where a wide input voltage range is necessary.
Can it operate in a wide range of input voltages?
Yes, this converter offers a wide 4:1 input voltage range for flexibility.
Will it provide reliable and regulated outputs?
Yes, this converter offers regulated outputs for consistent performance.
Is it suitable for industrial electronic applications?
Yes, this converter is ideal for industrial electronics requiring high power density.
Related links
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
