TRACO POWER TMR 12WI DC/DC Converter, 12V dc/ 1 A, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$451.92

(exc. GST)

$497.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +$45.192$451.92

*price indicative

RS Stock No.:
251-7264
Mfr. Part No.:
TMR 12-1212WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

12W

Package Type

SIP-8

Width

9.6mm

Series

TMR 12WI

Length

22mm

Standards/Approvals

No

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TMR 12WI Series DC-DC Converter, 4.5 to 18V DC Input Voltage Range, 12W Power Rating - TMR 12-1212WI


This compact DC/DC converter from the TMR 12WI series provides a 12V DC output at 1000mA, operating within a broad input voltage range of 4.5 to 18V DC. It features excellent I/O isolation of 1600V DC, ensuring reliability in various electronic applications.

Features & Benefits


• Isolated design enhances safety in sensitive applications

• Compact size minimises board space in tight designs

• Continuous short circuit protection prevents damage during faults

Applications


• Used in instrumentation for a reliable power supply

• Suitable for automation equipment requiring stable voltage

• Implemented in communication devices for consistent performance

• Ideal for industrial electronics needing compact power modules

What is the operating temperature range?


It functions effectively from -40 to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy