TRACO POWER TMR 12WI DC/DC Converter, 24V dc/ 500 mA, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$455.72

(exc. GST)

$501.29

(inc. GST)

Add to Basket
Select or type quantity
Sorry, we don't have that many in stock. Please reduce the quantity.
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
10 +$45.572$455.72

*price indicative

RS Stock No.:
251-7301
Mfr. Part No.:
TMR 12-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

906000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP-8

Maximum Output Power

12W

Length

22mm

Depth

12mm

Standards/Approvals

No

Width

9.6mm

Series

TMR 12WI

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER isolated 12 Watt DC/DC converter module with regulated output. The product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. The very compact dimensions of this converter make it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage ranges

I/O-isolation 1600 VDC

High efficiency (up to 90%) for low thermal loss

Operating temperature range -40°C to +85°C

Fully regulated outputs

Remote On/Off control

Indefinite short circuit protection

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy