XP Power DTE10 DC/DC Converter, 5.1V dc/, 36V dc Input 2 A, 9V Input, Chassis, 105 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$78.76

(exc. GST)

$86.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$78.76-
5 - 9$77.491%
10 - 24$75.414%
25 - 49$73.656%
50 +$71.808%

*price indicative

RS Stock No.:
191-7774
Distrelec Article No.:
301-83-386
Mfr. Part No.:
DTE1024S5V1
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5.1V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

Chassis

Number of Outputs

1

Number of Pins

6

Input Ratio

1:6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Package Type

Encapsulated

Series

DTE10

Depth

22mm

Width

34mm

Length

79mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

84%

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range

Fully encapsulated chassis mount

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy