XP Power DTE06 DC/DC Converter, 15V dc/, 75V dc Input 400 mA, 18V Input, Chassis Mount, 105 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$68.32

(exc. GST)

$75.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.32

*price indicative

RS Stock No.:
191-7762
Distrelec Article No.:
301-83-375
Mfr. Part No.:
DTE0648S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4000000h

Isolation Voltage

3000V dc

Input Ratio

4:1

Package Type

Encapsulated

Maximum Output Power

6W

Depth

26.5mm

Length

53mm

Series

DTE06

Width

34mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range, nominal 12V, 24V, 48VDC

Fully encapsulated chassis mount

Remote On/Off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy