Cosel CHS DC/DC Converter, 15V dc/ 13.5 A, 24V dc Input, 18V Input 202.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 170

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
132-5404
Mfr. Part No.:
CHS3002415-B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

13.5A

Output Current 2

13.5A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

-20/+5 %

Number of Pins

8

Isolation Voltage

1kV ac

Maximum Output Power

202.5W

Package Type

DIP

Weight

50g

Standards/Approvals

UL 60950-1, CE, cUL CSA 60950-1, EN 60950-1, cULus

Length

58.9mm

Width

12.7mm

Series

CHS

Depth

12.7mm

Maximum Switching Frequency

170kHz

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

93.5%

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy