Cosel CHS DC/DC Converter, 10V dc/ 40 A, 76V dc Input, 36V Input 400 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 150
- RS Stock No.:
- 187-2705
- Mfr. Part No.:
- CHS4004810-B
- Brand:
- Cosel
This image is representative of the product range
Add 5 more to save $31.45
View bulk pricing optionsSubtotal (1 unit)*
$179.31
(exc. GST)
$197.24
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $179.31 | - |
| 5 - 9 | $173.02 | $31.45 |
| 10 + | $164.96 | $143.50 |
*price indicative
- RS Stock No.:
- 187-2705
- Mfr. Part No.:
- CHS4004810-B
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 10V dc | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 40A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 160mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 400W | |
| Package Type | DIP | |
| Depth | 37.3mm | |
| Length | 58.9mm | |
| Series | CHS | |
| Width | 12.7mm | |
| Weight | 90g | |
| Standards/Approvals | RoHS, cURus, CE | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 150kHz | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 94.5% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 10V dc | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 40A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 160mV | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V dc | ||
Number of Pins 8 | ||
Maximum Output Power 400W | ||
Package Type DIP | ||
Depth 37.3mm | ||
Length 58.9mm | ||
Series CHS | ||
Width 12.7mm | ||
Weight 90g | ||
Standards/Approvals RoHS, cURus, CE | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 150kHz | ||
Minimum Operating Temperature 85°C | ||
Efficiency 94.5% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel CHS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
