Recom R1DX DC/DC Converter, 12V dc/ 42 mA, 5V dc Input, 4.5V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.93

(exc. GST)

$8.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$7.93
8 - 14$7.77
15 +$7.64

*price indicative

RS Stock No.:
183-3797
Mfr. Part No.:
R1DX-0512-Tray
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

42mA

Mount Type

Surface

Number of Outputs

2

MTBF

20900000h

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Series

R1DX

Standards/Approvals

No

Length

15.24mm

Depth

8mm

Width

11.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

80%

COO (Country of Origin):
TW
Low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters. The R1DX operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height.

1W Power in SMD package

Pin compatible with R1D series

-40°C to +95°C operating temperature @ full load

High 3kVDC/1 second or 1kVDC/1 second isolation

5000m operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy