RS PRO DC/DC Converter, 12V dc/ 83 mA, 5V dc Input, 5V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

N

Subtotal (1 unit)*

$3.98

(exc. GST)

$4.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.98

*price indicative

RS Stock No.:
633-285
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

5V dc

Output Current 1

83mA

Mount Type

Surface

Number of Outputs

1

MTBF

3500000h

Isolation Voltage

3000V

Maximum Output Power

1W

Width

19.6mm

Depth

10mm

Standards/Approvals

RoHS

Length

6mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The RS Pro DC-DC converter is compact with high power density, offering reliable performance across a wide temperature range from -40 to 85 degrees Celsius at full 1-watt load. It features an international standard SIP package that optimizes PCB installation space while delivering a typical efficiency of up to 89 percent. Designed for long-term reliability, it has a mean time to failure exceeding 3.5 million hours.

High power density

Low ripple noise

Short circuit protection

High reliability

ROSH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy