Werma KS71 Series Grey Terminal Element 230V, AC/DC, IP65
- RS Stock No.:
- 251-8471
- Distrelec Article No.:
- 300-87-816
- Mfr. Part No.:
- 640.910.00
- Brand:
- Werma
Subtotal (1 unit)*
$62.61
(exc. GST)
$68.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.61 |
*price indicative
- RS Stock No.:
- 251-8471
- Distrelec Article No.:
- 300-87-816
- Mfr. Part No.:
- 640.910.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Terminal Element | |
| Series | KS71 | |
| Component Type | Terminal Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Lens Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 36mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Terminal Element | ||
Series KS71 | ||
Component Type Terminal Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Lens Colour Grey | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 36mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
WERMA KS71 Series Terminal Element, AC/DC Current, Grey Lens - 640.910.00
This terminal element RM 12 230VAC/DC GY by WERMA, is a high quality component designed for use in automation, electronics, electrical, and mechanical industries. With a supply voltage ranging from 12 to 230V AC/DC, this terminal element offers reliability and versatility for various applications.
Features & Benefits
• Component type - terminal element
• Current type - AC/DC
• Lens colour - Grey
• series - KS71
• Supply voltage - 12-230 V
• Multifunction - No
• Height - 36 mm
• Diametre - 70 mm
• Protection category IP65 for durability in various environments
• Spring-type terminal connection for easy installation
• Wide working temperature range from -20°C to +50°C
• Approval data including CE conformity and WEEE compliance
Applications
• Industrial automation systems
• Electrical control panels
• Machinery and equipment monitoring
• Signalling and alert systems
• Integration into production lines
Will it work in both AC and DC systems?
Yes, this terminal element is designed to operate in both AC and DC systems, offering flexibility for a wide range of applications.
Can it be used in machinery with varying supply voltages?
Yes, with a supply voltage range of 12-230V, this terminal element can be utilised in machinery with different voltage requirements.
Is it suitable for outdoor applications?
With its IP65 protection rating, this terminal element is ideal for outdoor installations where it may be exposed to the elements.
Will it require frequent maintenance?
No, thanks to its durable construction and high-quality materials, this terminal element is designed for long-term reliability without the need for frequent maintenance.
Can it be integrated into existing automation systems easily?
Yes, with its spring-type terminal connection and versatile design, this terminal element can be easily integrated into existing automation systems for seamless operation.
- RS Stock No. 2518465
- Mfr. Part No. 640.000.02
Each
$97.23
- RS Stock No. 2518473
- Mfr. Part No. 640.980.00
Each
$250.52
- RS Stock No. 0481941
- Mfr. Part No. 640.820.00
Each
$56.94
- RS Stock No. 8184014
- Mfr. Part No. 171443 SL7-CB-100
Each
$256.79
Related links
- Werma KS71 Series Grey Terminal Element 230V IP65
- Werma KS71 Series Grey Terminal Element 32V IP65
- Werma KS71 Series Grey Terminal Element 32V, IP65
- Werma KS71 Series Terminal Element 32V IP65
- Werma KS71 Series Green Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Clear Blinking Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Green Rotating Effect Flashing Light Element AC/DC, IP65
- Werma KS71 Series Clear Rotating Effect Flashing Light Element AC/DC, IP65












