Recom RPMH-0.5 DC/DC Converter, 6V dc, 65 V dc/ 500 mA, 65V dc Input, 6V, Surface, 105 °C Max Temp -40 °C Min Temp, LGA
- RS Stock No.:
- 199-5098
- Mfr. Part No.:
- RPMH5.0-0.5-CT
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $9.68 | - |
| 8 - 14 | $9.56 | 1% |
| 15 + | $9.31 | 3% |
*price indicative
- RS Stock No.:
- 199-5098
- Mfr. Part No.:
- RPMH5.0-0.5-CT
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6V dc, 65V dc | |
| Maximum Input Voltage | 65V dc | |
| Minimum Input Voltage | 6V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 4 → 5.5 V dc | |
| Output Current 1 | 500mA | |
| Package Type | LGA | |
| Width | 12.19mm | |
| Series | RPMH-0.5 | |
| Standards/Approvals | No | |
| Length | 12.19mm | |
| Depth | 3.75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6V dc, 65V dc | ||
Maximum Input Voltage 65V dc | ||
Minimum Input Voltage 6V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 4 → 5.5 V dc | ||
Output Current 1 500mA | ||
Package Type LGA | ||
Width 12.19mm | ||
Series RPMH-0.5 | ||
Standards/Approvals No | ||
Length 12.19mm | ||
Depth 3.75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- SK
RECOM DC-DC Converter, Adjustable Output, 4 to 5.5V DC Voltage Adjustment Range - RPMH-0.5 Series - RPMH5.0-0.5-CT
Balance the power feed to your electric circuit using this DC-DC converter from RECOM. It steps down a broad input voltage range between 6 and 65V DC to output a smooth 5V DC. For flexibility, you can tweak the output to achieve a tailored supply between 4 and 5.5V DC. Thanks to an efficiency rating of 77%, you can rest assured the unit releases minimal energy as heat, saving you the hassle of adding a heat sink to your board.
Features & Benefits
• Soft-start function for safe use with sensitive devices
• Rise-time of 900μs ensures rapid power switching
• Typical power dissipation of 0.75W means it's energy efficient
Applications
• Control panels
• Aerospace engineering
• Robotics systems
• Server rooms
What protective features does this converter have?
This converter features short-circuit protection with automatic recovery so it'll rapidly pick up in the event of an electric hazard. For added durability, the integrated overcurrent protection helps shield it from power surges.
Can I use this converter in vibrating machinery?
Yes, you can use this converter in vibrating conditions thanks to its built-in resistance to mechanical shock and random vibration.
Related links
- Recom RPMH-0.5 DC/DC Converter 65 V dc/ 500 mA 6V 105 °C Max Temp -40 °C Min Temp, LGA
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5 DC/DC Converter Power Module 65V Input 105 °C Max Temp -40 °C Min
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
- Recom RPMB-3.0 DC/DC Converter 36V Input Surface LGA
