Recom R1DX DC/DC Converter, 5V dc/ 100 mA, 5V dc Input, 4.5V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp Surface
- RS Stock No.:
- 183-3595
- Mfr. Part No.:
- R1DX-0505/H-Tray
- Brand:
- Recom
Subtotal (1 tray of 30 units)*
$234.84
(exc. GST)
$258.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $234.84 | $7.828 |
*price indicative
- RS Stock No.:
- 183-3595
- Mfr. Part No.:
- R1DX-0505/H-Tray
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 20900000h | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 8mm | |
| Length | 15.24mm | |
| Standards/Approvals | No | |
| Series | R1DX | |
| Width | 11.1mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 20900000h | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 8mm | ||
Length 15.24mm | ||
Standards/Approvals No | ||
Series R1DX | ||
Width 11.1mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters. The R1DX operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height.
1W Power in SMD package
Pin compatible with R1D series
-40°C to +95°C operating temperature @ full load
High 3kVDC/1 second or 1kVDC/1 second isolation
5000m operation
Related links
- Recom R1DX DC/DC Converter 5V dc Input Surface, 95 °C Max Temp -40 °C Min Temp Surface
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- Recom R1DX DC/DC Converter 5.5V dc Input Surface
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- Recom R1ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R0.5ZX DC/DC Converter 5V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
