Recom RKZ3 DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.70

(exc. GST)

$17.27

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33 unit(s), ready to ship from another location

Units
Per unit
1 - 5$15.70
6 - 11$15.33
12 +$15.08

*price indicative

RS Stock No.:
165-5076
Mfr. Part No.:
RKZ3-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

600mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8534kH

Output Voltage Adjustment Range

-4 → 4 %

Isolation Voltage

3kV dc

Number of Pins

4

Package Type

SIP-7

Maximum Output Power

3W

Depth

12.2mm

Width

7.5mm

Standards/Approvals

No

Length

19.6mm

Series

RKZ3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

84%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV DC Isolation Voltage, 3W Power Rating - RKZ3 Series - RKZ3-1205S


Cap your voltage without affecting the reliability of your power supply with this DC-DC converter from RECOM. It steps down a 12V DC input to provide a stable 5V DC output, making it Ideal for energising low-voltage industrial equipment such as sensors and microcontrollers. For safety, an isolation voltage of 3kV DC stops power spikes from causing damage to connected devices. Thanks to its electrostatic discharge immunity, you can rest assured there's little risk of nearby electronic goods interfering with this converter. A power rating of 3W makes it compatible with demanding systems.

Features & Benefits


• Corrosion-resistant plastic case for safe use in humid settings

• Flame-retardant, so it burns for a maximum of 10 seconds in the event of a fire

• Featherlight weight of 2.8g puts minimal strain on a PCB

• Typical efficiency of 84% means very little energy goes to waste as heat during power conversion

Applications


• Telecommunication centres

• Security systems

• Aerospace industry

• Data control centres

Is this DC-DC converter affected by vibration?


No, it's designed to resist vibration, so you can put it to work in moving applications without worrying about loss of performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy