Recom RP DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2708
- Mfr. Part No.:
- RP-1205S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$487.59
(exc. GST)
$536.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $487.59 | $19.504 |
| 2 - 3 | $476.86 | $19.074 |
| 4 + | $466.63 | $18.665 |
*price indicative
- RS Stock No.:
- 162-2708
- Mfr. Part No.:
- RP-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 6900000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2.6kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Series | RP | |
| Depth | 10.2mm | |
| Width | 7.05mm | |
| Length | 19.65mm | |
| Efficiency | 72% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 6900000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2.6kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Series RP | ||
Depth 10.2mm | ||
Width 7.05mm | ||
Length 19.65mm | ||
Efficiency 72% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a Compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it Ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Note
Operating temperature is without derating.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
Related links
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC/DC Converter 13.2V dc Input Through Hole
- Recom REM1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
