Recom REM1 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 144-6039
- Mfr. Part No.:
- REM1-1205S
- Brand:
- Recom
Get a bulk buy discount
Add 2 more to save $44.76
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$592.09
(exc. GST)
$651.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $592.09 | $23.684 | - |
| 2 - 3 | $569.71 | $22.788 | $44.76 |
| 4 - 9 | $544.71 | $21.788 | $189.52 |
| 10 + | $532.85 | $21.314 | $592.40 |
*price indicative
- RS Stock No.:
- 144-6039
- Mfr. Part No.:
- REM1-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 7500000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 4kV ac | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Series | REM1 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 7500000h | ||
Number of Outputs 1 | ||
Isolation Voltage 4kV ac | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Series REM1 | ||
Width 6mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The concept of distributed power architecture the combination of a centralized switching power supply with many local on board converter modules enables developers to come up with much more flexible and efficient designs. Today, off-the-shelf modules are available for virtually any application in the industrial controls, power generation, medical, aerospace, and transport markets.
0.25 to 3 Watts
Isolation voltages up to 8 kVDC
Industry standard pinout
Optional short circuit protection (/P)
Low cost series available
Custom design available
RoHS compliant
REACH compliant
3 year warranty
The REM1 complements the existing board-mount REM3, REM6 and REM10 series by offering a 1W medical grade unregulated DC/DC converter in a more compact SIP7 package. The REM1 features reinforced 5.2kVAC/1 minute isolation and 2MOPP/250VAC working voltage. The REM1 is available with 3.3, 5, 12, 15 or 24V inputs and offers 3.3, 5 or 12V outputs with up to 85% efficiency. The operating temperature range is -40°C up to +85°C. The converter is Class B EMC and 60601-1-2 (4th Ed.) medical EMC certified using a simple external LC filter. The converters are fully certified to CB, IEC/EN and ANSI/AAMI 60601 third edition safety standards, RoHS2+ (10/10) and REACH and come with a 5 year warranty.
Medical Grade DC/DC Converter
250VAC Working, 2MOPP
5.2kVDC Isolation for 250VAC working voltage
-40°C up to +85°C Operating Temperature
3rd Ed. Safety and 4th Ed. EMC
Related links
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REM1 DC/DC Converter 5.5V dc Input Through Hole
- Recom ROM DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RK DC/DC Converter 13.2V dc Input Through Hole
- Recom RE DC/DC Converter 13.2V dc Input Through Hole
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
