XP Power IR DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-8567
- Mfr. Part No.:
- IR1205SA
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.25
View bulk pricing optionsSubtotal (1 unit)*
$14.75
(exc. GST)
$16.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.75 | - |
| 5 - 9 | $14.50 | $1.25 |
| 10 + | $14.27 | $4.80 |
*price indicative
- RS Stock No.:
- 122-8567
- Mfr. Part No.:
- IR1205SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Width | 7.2mm | |
| Series | IR | |
| Length | 19.5mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 10mm | ||
Standards/Approvals No | ||
Width 7.2mm | ||
Series IR | ||
Length 19.5mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power – IR Series of Isolated DC-DC Converters
The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.
3 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
XP Power Isolated DC-DC Converters
Related links
- XP Power IR DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IR DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IR DC/DC Converter 5.5V dc Input Through Hole
- XP Power IR DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IR DC/DC Converter 5V dc Input Through Hole
- XP Power IR DC/DC Converter 5V dc Input Through Hole
- XP Power ITB DC/DC Converter 13.2V dc Input Through Hole, 105 °C Max Temp -40 °C Min
