Recom RKZE DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.71

(exc. GST)

$12.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$11.71
7 - 12$11.65
13 +$11.41

*price indicative

RS Stock No.:
180-9319
Mfr. Part No.:
RKZE-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

400mA

Mount Type

Through Hole

MTBF

18300000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.5kV ac

Package Type

SIP-7

Maximum Output Power

2W

Depth

10.2mm

Width

7.05mm

Series

RKZE

Length

19.65mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW
The RKZE series are low cost 2W DC/DC converters suitable for price sensitive industrial, test and measurement and high volume applications. The RKZE converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W. Standard isolation is 3kVDC with a /H version factory tested to 4kVDC. The RKZE is available with single or dual outputs with optional continuous short circuit protection.

Low cost 2W converter

3kVDC or 4kVDC isolation options

Single or dual outputs

Short circuit protected (/P versions)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy