FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
798-976
Mfr. Part No.:
172704-0193
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Housing Material

PC/ABS blend

D-Sub Shell Size

2

Connector Type D

D-Sub

Orientation

Straight

Colour

Grey

IP Rating

IP67

Series

172704

Housing Plating

Nickel

COO (Country of Origin):
DE
The FCT from Molex Shielded D-Sub Backshell offers robust protection for 15-position connectors in challenging industrial settings. This 172704 series hood ensures signal integrity through Advanced shielding while providing excellent strain relief for straight cable runs.

Shell size 2 A with 180-degree exit

IP67 rated against dust and water immersion

Nickel-plated Polycarbonate and ABS construction

Effective shielding for EMI and RFI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy