FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- RS Stock No.:
- 685-123
- Mfr. Part No.:
- 172704-0180
- Brand:
- FCT from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-123
- Mfr. Part No.:
- 172704-0180
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | S5 | |
| Housing Material | ABS/Polycarbonate | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Series | 1727 | |
| Housing Plating | Nickel | |
| Standards/Approvals | IPC-1752A, chemSHERPA, IEC-62474, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size S5 | ||
Housing Material ABS/Polycarbonate | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Series 1727 | ||
Housing Plating Nickel | ||
Standards/Approvals IPC-1752A, chemSHERPA, IEC-62474, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex Plastic Backshell designed specifically for D-Sub connectors, providing a robust shielded solution that enhances connectivity integrity. This backshell is engineered with a large inner chamber and features a straight cable outlet, optimising the routing and protection of cables. Constructed from a durable PC+ABS material, it not only ensures strength and longevity but also maintains an effective shield against interference. With convenient individual packaging and locking screws for secure attachment, this product combines ease of use with reliable performance in various applications.
Enhances connectivity with a shielded design to reduce interference
Features a straight cable outlet allowing for optimal routing
Large inner chamber accommodates various cable sizes
Nickel plating on the backshell ensures improved corrosion resistance
Complies with EU RoHS regulations for safe environmental use
Related links
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- FCT from Molex 172704 Series Polyester Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
