HARTING Straight D-Sub Backshell
- RS Stock No.:
- 548-9925
- Distrelec Article No.:
- 300-78-660
- Mfr. Part No.:
- 61030000044
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 396 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.81 |
| 50 - 99 | $10.66 |
| 100 - 249 | $10.41 |
| 250 - 499 | $10.14 |
| 500 + | $9.90 |
*price indicative
- RS Stock No.:
- 548-9925
- Distrelec Article No.:
- 300-78-660
- Mfr. Part No.:
- 61030000044
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Orientation Straight | ||
Colour Natural | ||
Harting D-Sub Backshell, Natural Colour, Straight Orientation - 61030000044
This D-sub backshell provides a protective rear housing for D-sub connectors used in industrial cabling assemblies. Designed for straightforward cable entry, it offers a Durable Interface component suitable for environments where connector rear support and strain relief are required. The unit is produced by Harting and presented in a NEUTRAL finish for integration into varied equipment housings.
Features & Benefits
• Straight orientation providing axial cable routing and reduced bend stress
• Natural-coloured metallic finish enabling Visual matching with enclosures
• Robust backshell form offering mechanical support and strain relief
• Suited to industrial use where standardised connector accessories are required
• Natural-coloured metallic finish enabling Visual matching with enclosures
• Robust backshell form offering mechanical support and strain relief
• Suited to industrial use where standardised connector accessories are required
**Applications**
• Suitable for automation panel cabling where straight exit is needed
• Ideal for electronics test rigs requiring organised rear wiring
• Used with electrical control cabinets to protect connector terminations
• Can be used for mechanical equipment interfaces needing standardised accessory parts
• Ideal for electronics test rigs requiring organised rear wiring
• Used with electrical control cabinets to protect connector terminations
• Can be used for mechanical equipment interfaces needing standardised accessory parts
What does the straight orientation mean for cable routing?
A straight orientation provides axial exit of the cable from the connector, which minimises lateral bending and helps maintain conductor integrity during installation in confined channels.
How does the natural colour affect integration?
The NEUTRAL finish permits simple Visual integration with a range of enclosure colours and materials, reducing the need for repainting or additional cosmetic treatments.
Is this suitable as a connector accessory in industrial settings?
Yes
it serves as a standard accessory component for D-sub connectors, supplying rear-end mechanical support and Basic strain relief appropriate for industrial assemblies.
Related links
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING Metal Angled 9 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
