FCT from Molex 172704 Series Polyester Straight D-Sub Backshell
- RS Stock No.:
- 798-975
- Mfr. Part No.:
- 172704-0108
- Brand:
- FCT from Molex
Subtotal (1 bag of 10 units)*
$567.55
(exc. GST)
$624.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $567.55 | $56.755 |
*price indicative
- RS Stock No.:
- 798-975
- Mfr. Part No.:
- 172704-0108
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyester | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Grey | |
| Series | 172704 | |
| IP Rating | IP67 | |
| Housing Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 3 | ||
Housing Material Polyester | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Grey | ||
Series 172704 | ||
IP Rating IP67 | ||
Housing Plating Nickel | ||
- COO (Country of Origin):
- CZ
The FCT from Molex Waterproof D-Sub Backshell provides superior ingress protection for critical electronic connections in harsh environments. This FCT series hood ensures mechanical strength while maintaining a Compact profile for industrial applications.
IP67 rated dust-tight and watertight construction
Size 3 B Shell for 25-position connectors
Nickel-plated polyester for shielding and durability
Straight cable entry at 0-degree angle
Related links
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- Molex 172704 Series D Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
