FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- RS Stock No.:
- 213-5111
- Mfr. Part No.:
- FMH3R / 1727040184
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.59
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.59 | - |
| 25 - 49 | $15.39 | 1% |
| 50 + | $15.00 | 3% |
*price indicative
- RS Stock No.:
- 213-5111
- Mfr. Part No.:
- FMH3R / 1727040184
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | 3 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | 172704 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 3 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size 3 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series 172704 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Backshells accessories are the most sought after tool for providing protection and usability of D-Sub connector. The screw locks provide added support to the product which resolve the issue of loose connection which can occur due to mechanical impacts and shocks.
The backshell is robust
Suitable for Panel mounted connectors used in computers, etc.
Has all the necessary certifications and approvals
Related links
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex 213032 Series Die Cast Zinc Angled 3 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
