FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- RS Stock No.:
- 533-246
- Distrelec Article No.:
- 144-17-589
- Mfr. Part No.:
- 1727040111
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$17.88
(exc. GST)
$19.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 08 January 2027
- Plus 100 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.88 | - |
| 10 - 24 | $16.45 | 7% |
| 25 + | $14.87 | 16% |
*price indicative
- RS Stock No.:
- 533-246
- Distrelec Article No.:
- 144-17-589
- Mfr. Part No.:
- 1727040111
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 172704 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Colour Silver | ||
Series 172704 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
