FCT from Molex 1731110184 Series Zinc Straight D-Sub Backshell
- RS Stock No.:
- 665-917
- Mfr. Part No.:
- 1731110184
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.84 |
| 10 - 24 | $18.24 |
| 25 + | $16.08 |
*price indicative
- RS Stock No.:
- 665-917
- Mfr. Part No.:
- 1731110184
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | 2 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | 1731110184 | |
| Housing Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size 2 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series 1731110184 | ||
Housing Plating Nickel | ||
- COO (Country of Origin):
- DE
The FCT Metal backshell is engineered for robust use with D-Sub connectors, specifically designed for Shell Size 2 applications. This Durable component features a straight design that accommodates large diameter cable outlets, providing an extra-large inner chamber that allows for efficient cable management. Ideal for applications requiring enhanced shielding, the backshell's solid metal construction ensures superior protection against electromagnetic interference. The innovative double cable clamps and #4-40 locking screws provide secure cable retention, making this backshell a reliable choice for demanding environments. With its impressive temperature range of -35° to +100°C, this product guarantees reliable performance across diverse operating conditions.
Constructed from high-quality zinc die-cast material for exceptional durability
Magnetic properties enhance performance in sensitive applications
Safety features include a sturdy locking screw mounting style
Efficiently accommodates cable diameters up to 12.50mm, ensuring compatibility with various setups
Provides a shielded, solid metal design for effective EMI/RFI protection
Nickel plating on the backshell ensures long-lasting corrosion resistance
Designed for straightforward installation and secure connection without hassle
Compliant with EU RoHS regulations, ensuring environmental responsibility
Related links
- FCT from Molex 1731110185 Series Zinc Straight D-Sub Backshell
- FCT from Molex 1731110081 Series Zinc Straight D-Sub Backshell
- HARTING D-Sub Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way
