FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
- RS Stock No.:
- 786-799
- Mfr. Part No.:
- 173111-0296
- Brand:
- FCT from Molex
Subtotal (1 bag of 50 units)*
$967.32
(exc. GST)
$1,064.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $967.32 | $19.346 |
*price indicative
- RS Stock No.:
- 786-799
- Mfr. Part No.:
- 173111-0296
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | PC/ABS blend | |
| D-Sub Shell Size | 3 | |
| Orientation | 90° | |
| Connector Type D | D-Sub | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material PC/ABS blend | ||
D-Sub Shell Size 3 | ||
Orientation 90° | ||
Connector Type D D-Sub | ||
Colour Grey | ||
Strain Relief Yes | ||
Series 173111 | ||
Housing Plating Nickel | ||
- COO (Country of Origin):
- DE
The FCT from Molex Shielded Plastic BackShell provides robust EMI and RFI protection for Shell size 3 D-Sub connectors. This two-piece nickel-plated component ensures reliable performance in diverse environments ranging from -35 to 95°C.
Variable cable entry for 90 and 180 degree orientations
Nickel-plated ABS for effective shielding
Fits 25-position standard or 44-position high-density connectors
Includes 4-40 locking screws and cable clamp
Related links
- Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- FCT from Molex 173111 Series PBT 90° D-Sub Backshell
- FCT from Molex 173111 Series Polyamide 90° D-Sub Backshell
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
