Facom 391A.16G Side cutter

Subtotal (1 unit)*

$74.73

(exc. GST)

$82.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.73

*price indicative

RS Stock No.:
235-7589
Mfr. Part No.:
391A.16G
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Diagonal Cutter

Jaw Width

19mm

Overall Length

165mm

Jaw Length

21mm

Application

Electronic

Handle Material

Mono Material

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 391A.G series electricians diagonal cutters has snipe nose for confined space and new head design to increase durability and cutting capacity. It has varnish finish to help prevent rusting.

High mechanical advantage due to off set rivet and cutting edge geometry reducing effort

Mono-Material ergonomic grips maintaining accessibility benefits of classic dip grips, resistant to workshop chemical agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy