Facom 1.3 mm Side cutter

Subtotal (1 unit)*

$165.59

(exc. GST)

$182.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.59

*price indicative

RS Stock No.:
755-4116
Mfr. Part No.:
425.MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Side Cutter

Jaw Width

7mm

Overall Length

110mm

Jaw Length

13mm

Application

Electronic

Standards/Approvals

ASME B107.500, NF ISO 9654, ISO 9654, DIN ISO 9654

Maximum Cutting Capacity

1.3mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Long Reach Bullet-Nose Electronic Cutting Pliers


Facom 425.MT are Micro-Tech long cutters which features a flush cut that cuts through soft to medium hard wires quickly and efficiently. These cutters are able to cut through copper and nickel 0.1 to 1.3mm. Micro-Tech tools are specially designed by Facom for better gripping, cutting and handling of small components.

Features and Benefits:


Long reach bullet-nose cutting pliers

Overall length: 110mm

Up to 1.5 to 2mm more reach than standard cutting pliers

Flush cut for quick and effective full flush cutting

Weight: 60g

Typical Applications:


Cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Cutters are commonly used in applications such as:

• DIY

• Industrial

• Construction

• Electronic Installation

• Jewellery making

FAQs

What material is this cutter suitable with?

This cutter is suitable for use with soft to medium hard materials such as plastic cable ties, copper and aluminium.

What is the maximum size diameter this cutter will cut?

This cutter can be used to cut wire up to 1.3 mm.

What sizes of Cutters are available?

Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

What’s the difference between Flush Cutters and Side Cutters?

Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

Care and maintenance

Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy