Facom 192A.16G 2.5 mm Side cutter

Subtotal (1 unit)*

$65.91

(exc. GST)

$72.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.91

*price indicative

RS Stock No.:
236-2207
Mfr. Part No.:
192A.16G
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

160mm

Jaw Width

24mm

Jaw Length

18mm

Application

Electronic

Standards/Approvals

EN 60900, ISO 5749

Maximum Cutting Capacity

2.5mm

Non Compliant

COO (Country of Origin):
FR
The Facom 192A.G series high performance diagonal cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum

New head design to increase durability and cutting capacity

Length 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy