Facom Compact Diagonal Side cutter

Subtotal (1 unit)*

$121.60

(exc. GST)

$133.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.60

*price indicative

RS Stock No.:
235-7599
Mfr. Part No.:
405A.15
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

160mm

Jaw Width

24mm

Jaw Length

18mm

Application

Electronic

Grip Material

Mono Material Ergonomic Grips

Handle Material

Mono Material

Standards/Approvals

ISO 5749, ASME B107.500, DIN ISO 5749, NF ISO 5749

Cut Type

Compact Diagonal

Non Compliant

COO (Country of Origin):
FR
The Facom compact diagonal cutter has mono material ergonomic grips maintaining accessibility benefits of classic dip grips, resistant to workshop chemical agents and has varnish finish to help prevent rusting.

Capacity hard wire 160 kg/mm², diameter 1.6 mm, semi hard wire 100 kg/mm² , diameter 1.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy