Ega-Master 62151 Cutter

Subtotal (1 unit)*

$60.55

(exc. GST)

$66.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.55

*price indicative

RS Stock No.:
288-782
Mfr. Part No.:
62151
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Cutter

Overall Length

250mm

Application

Copper, Aluminium Cable Cutting

Jaw Material

Special Steel

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

No

COO (Country of Origin):
ES
The Ega-Master Cable Cutters have been designed for cutting easily and comfortably copper and aluminium cables. They are manufactured in special steel and Cr-V. The Bimat bicomponent handles ensures a non-slip, ergonomic grip and maximum comfort.

Black and red handles

12mm diameter

Length is 250mm

490g of weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy